
LH1D-D2HQ4C10-RG | |
|---|---|
DigiKey Part Number | 1885-LH1D-D2HQ4C10-RG-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D2HQ4C10-RG |
Description | LED PNL IND GRN/RED CLEAR 37MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V Green, 24V Red 17mA Green, 17mA Red Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 24V Green, 24V Red | |
Current | 17mA Green, 17mA Red | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 37.40mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,13000 € | 78,13 € |
| 10 | 66,14100 € | 661,41 € |
| 100 | 59,25580 € | 5.925,58 € |
| Unit Price without VAT: | 78,13000 € |
|---|---|
| Unit Price with VAT: | 92,97470 € |

