
LH1D-D2HQ4C10-R | |
|---|---|
DigiKey Part Number | 1885-LH1D-D2HQ4C10-R-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D2HQ4C10-R |
Description | LED PNL IND RED DIF 37.40MM SRW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 17mA Screw Terminal |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer IDEC | Ratings AC/DC |
Series | Voltage 24V |
Packaging Bulk | Current 17mA |
Part Status Active | Lens Size 37.40mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Termination Style Screw Terminal |
Lens Color Red | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,29000 € | 67,29 € |
| 10 | 57,86400 € | 578,64 € |
| Unit Price without VAT: | 67,29000 € |
|---|---|
| Unit Price with VAT: | 80,07510 € |

