Image for LFTD-5RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTD-5RN

DigiKey Part Number
1885-LFTD-5RN-ND
Manufacturer
Manufacturer Product Number
LFTD-5RN
Description
LED BULB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Bayonet 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
5V
Base Type
Bayonet
Color
Red
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,39000 €6,39 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €