
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 1700lm | |
Length | 12.20" (310.0mm) | |
Profile (W x H) | 2.20" x 0.69" (55.8mm x 17.5mm) | |
Power - Rated | 9.2W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65/IP67G/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,73000 € | 230,73 € |
| Unit Price without VAT: | 230,73000 € |
|---|---|
| Unit Price with VAT: | 274,56870 € |

