
LF3D-FB1B05M | |
|---|---|
DigiKey Part Number | 1885-LF3D-FB1B05M-ND |
Manufacturer | |
Manufacturer Product Number | LF3D-FB1B05M |
Description | DIFFUSED RECESSED MT 5M CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White 12.20" (310.0mm) 24VDC Flat, Diffused |
Category | Power - Rated 9.2W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White | Operating Temperature -30°C ~ 55°C |
Luminous Flux 1700lm | Ingress Protection IP65/IP67G/IP69K - Dust Tight, Water Resistant, Waterproof |
Length 12.20" (310.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 2.20" x 0.69" (55.8mm x 17.5mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,85000 € | 306,85 € |
| Unit Price without VAT: | 306,85000 € |
|---|---|
| Unit Price with VAT: | 365,15150 € |

