Task Light White, Cool 15.31" (389.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2D-EN2F-2W-A

DigiKey Part Number
1885-1218-ND
Manufacturer
Manufacturer Product Number
LF2D-EN2F-2W-A
Description
LED BAR HEAVY DUTY IP67G GLASS
Customer Reference
Detailed Description
Task Light White, Cool 15.31" (389.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
IDEC
Housing Material
Aluminum (Al)
Series
Rated Life
50,000 Hours
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-30°C ~ 55°C
Illumination Color
White, Cool
Ingress Protection
IP67G - Dust Tight, Oil Resistant, Waterproof
Luminous Flux
1530lm
Lens Type
Flat, Clear
Length
15.31" (389.0mm)
Approval Agency
CE, cULus
Profile (W x H)
3.15" x 1.33" (80.0mm x 33.7mm)
Base Product Number
Power - Rated
10.0W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.