Image for LF2B-C4P-ATHWW2-1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2B-C4P-ATHWW2-1M

DigiKey Part Number
1885-LF2B-C4P-ATHWW2-1M-ND
Manufacturer
Manufacturer Product Number
LF2B-C4P-ATHWW2-1M
Description
LED BAR IP65 330MM 100-240VAC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White 12.99" (330.0mm) 100 ~ 240VAC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
4.4W
Manufacturer
IDEC
Voltage - Supply
100 ~ 240VAC
Series
Housing Material
Polycarbonate (PC)
Packaging
Bulk
Rated Life
40,000 Hours
Part Status
Active
Termination Style
Cable Leads
Illumination Color
White
Operating Temperature
-30°C ~ 55°C
Luminous Flux
360lm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Length
12.99" (330.0mm)
Lens Type
Flat, Diffused
Profile (W x H)
1.57" x 1.14" (40.0mm x 29.0mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,00000 €75,00 €
Manufacturers Standard Package
Unit Price without VAT:75,00000 €
Unit Price with VAT:89,25000 €