MFR Recommended

LF1D-FH2F-2W-A | |
|---|---|
DigiKey Part Number | LF1D-FH2F-2W-A-ND |
Manufacturer | |
Manufacturer Product Number | LF1D-FH2F-2W-A |
Description | LED ILLUMINATED LIGHT STRIP |
Customer Reference | |
Detailed Description | Task Light White, Cool 10.63" (270.0mm) 24VDC Flat, Clear |
Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -30°C ~ 55°C |
Illumination Color White, Cool | Ingress Protection IP67F - Dust Tight, Oil Resistant, Waterproof |
Luminous Flux 1540lm | Lens Type Flat, Clear |
Length 10.63" (270.0mm) | Approval Agency CE, cULus |
Profile (W x H) 2.94" x 1.02" (74.7mm x 25.9mm) | Base Product Number |
Power - Rated 12.5W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF3D-SB2S05M | IDEC | 14 | 1885-LF3D-SB2S05M-ND | 273,51000 € | MFR Recommended |


