Task Light White, Cool 10.63" (270.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1D-F2F-2W-A

DigiKey Part Number
1885-1161-ND
Manufacturer
Manufacturer Product Number
LF1D-F2F-2W-A
Description
LED ILLUMINATED LIGHT STRIP
Customer Reference
Detailed Description
Task Light White, Cool 10.63" (270.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
12.5W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Housing Material
Aluminum (Al)
Packaging
Bulk
Rated Life
50,000 Hours
Part Status
Obsolete
Termination Style
Cable Leads
Illumination Color
White, Cool
Operating Temperature
-30°C ~ 55°C
Luminous Flux
1530lm
Ingress Protection
IP67F - Dust Tight, Oil Resistant, Waterproof
Length
10.63" (270.0mm)
Lens Type
Flat, Clear
Profile (W x H)
2.94" x 1.02" (74.7mm x 25.9mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.