Task Light White, Cool 15.35" (390.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1D-EN2F-2W-A

DigiKey Part Number
1885-1246-ND
Manufacturer
Manufacturer Product Number
LF1D-EN2F-2W-A
Description
LED BAR HEAVY DUTY IP69K GLASS
Customer Reference
Detailed Description
Task Light White, Cool 15.35" (390.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Illumination Color
White, Cool
Luminous Flux
1530lm
Length
15.35" (390.0mm)
Profile (W x H)
1.96" x 1.17" (49.8mm x 29.8mm)
Power - Rated
10.0W
Voltage - Supply
24VDC
Features
-
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-30°C ~ 55°C
Ingress Protection
IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof
Lens Type
Flat, Clear
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.