
Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -30°C ~ 55°C |
Illumination Color White, Cool | Ingress Protection IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Luminous Flux 1530lm | Lens Type Flat, Clear |
Length 15.35" (390.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.96" x 1.17" (49.8mm x 29.8mm) | Base Product Number |
Power - Rated 10.0W |

