
LF1D-C2F-2W-430 | |
|---|---|
DigiKey Part Number | 1885-LF1D-C2F-2W-430-ND |
Manufacturer | |
Manufacturer Product Number | LF1D-C2F-2W-430 |
Description | LF1D MINI 3M BACK EXIT CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.94" (100.0mm) 24VDC Flat, Clear |
Category | Power - Rated 4.6W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Aluminum (Al) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White, Cool | Operating Temperature -30°C ~ 55°C |
Luminous Flux 560lm | Ingress Protection IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof |
Length 3.94" (100.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.97" x 0.98" (50.0mm x 25.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,85000 € | 197,85 € |
| Unit Price without VAT: | 197,85000 € |
|---|---|
| Unit Price with VAT: | 235,44150 € |

