
LF1D-C2F-2W-330 | |
|---|---|
DigiKey Part Number | 1885-LF1D-C2F-2W-330-ND |
Manufacturer | |
Manufacturer Product Number | LF1D-C2F-2W-330 |
Description | LF1D MINI 3MSIDE EXIT CABLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.94" (100.0mm) 24VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 560lm | |
Length | 3.94" (100.0mm) | |
Profile (W x H) | 1.97" x 0.98" (50.0mm x 25.0mm) | |
Power - Rated | 4.6W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP67F/IP69K - Dust Tight, Oil and Water Resistant, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,38000 € | 189,38 € |
| Unit Price without VAT: | 189,38000 € |
|---|---|
| Unit Price with VAT: | 225,36220 € |

