Image for LF1B-NE3P-2THS2-3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1B-NE3P-2THS2-3M

DigiKey Part Number
1885-LF1B-NE3P-2THS2-3M-ND
Manufacturer
Manufacturer Product Number
LF1B-NE3P-2THS2-3M
Description
LED BAR 830MM IP65 BLUE
Customer Reference
Detailed Description
Task Light Blue 32.68" (830.1mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
13.0W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Housing Material
Polycarbonate (PC)
Packaging
Bulk
Rated Life
50,000 Hours
Part Status
Obsolete
Termination Style
Cable Leads
Illumination Color
Blue
Operating Temperature
-30°C ~ 55°C
Luminous Flux
60lm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Length
32.68" (830.1mm)
Lens Type
Flat, Clear
Profile (W x H)
1.08" x 0.63" (27.5mm x 16.0mm)
Approval Agency
CE, cULus
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.