
LF1B-ND3P-2TLWW2-3M | |
|---|---|
DigiKey Part Number | 1885-LF1B-ND3P-2TLWW2-3M-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-ND3P-2TLWW2-3M |
Description | LED BAR 580MM IP65 WARMWHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Warm 22.83" (580.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Power - Rated 8.7W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color White, Warm | Operating Temperature -30°C ~ 55°C |
Luminous Flux 815lm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Length 22.83" (580.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.08" x 0.63" (27.5mm x 16.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,78000 € | 116,78 € |
| Unit Price without VAT: | 116,78000 € |
|---|---|
| Unit Price with VAT: | 138,96820 € |

