Image for LF1B-NC3P-2TLWW2-3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1B-NC3P-2TLWW2-3M

DigiKey Part Number
1885-LF1B-NC3P-2TLWW2-3M-ND
Manufacturer
Manufacturer Product Number
LF1B-NC3P-2TLWW2-3M
Description
LED BAR 330MM IP65 WARMWHITE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light White, Warm 12.99" (330.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
4.4W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Housing Material
Polycarbonate (PC)
Packaging
Bulk
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Cable Leads
Illumination Color
White, Warm
Operating Temperature
-30°C ~ 55°C
Luminous Flux
440lm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Length
12.99" (330.0mm)
Lens Type
Flat, Clear
Profile (W x H)
1.08" x 0.63" (27.5mm x 16.0mm)
Approval Agency
CE, cULus
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,01000 €90,01 €
Manufacturers Standard Package
Unit Price without VAT:90,01000 €
Unit Price with VAT:107,11190 €