
LF1B-NB4P-2SHY2-3M | |
|---|---|
DigiKey Part Number | 1885-LF1B-NB4P-2SHY2-3M-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-NB4P-2SHY2-3M |
Description | LED BAR 210MM IP65 YELLOW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light Yellow 8.27" (210.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Category | Power - Rated 2.0W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Active | Termination Style Cable Leads |
Illumination Color Yellow | Operating Temperature -30°C ~ 55°C |
Luminous Flux 36lm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Length 8.27" (210.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.08" x 0.63" (27.5mm x 16.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,44000 € | 96,44 € |
| Unit Price without VAT: | 96,44000 € |
|---|---|
| Unit Price with VAT: | 114,76360 € |

