
LF1B-NB3P-2SHG2-3M | |
|---|---|
DigiKey Part Number | 1885-LF1B-NB3P-2SHG2-3M-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-NB3P-2SHG2-3M |
Description | LED BAR 210MM IP65 GREEN |
Customer Reference | |
Detailed Description | Task Light Green 8.27" (210.0mm) 24VDC Flat, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Illumination Color | Green | |
Luminous Flux | 60lm | |
Length | 8.27" (210.0mm) | |
Profile (W x H) | 1.08" x 0.63" (27.5mm x 16.0mm) | |
Power - Rated | 2.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |

