Image for LF1B-NA4P-2SHR2-3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1B-NA4P-2SHR2-3M

DigiKey Part Number
1885-LF1B-NA4P-2SHR2-3M-ND
Manufacturer
Manufacturer Product Number
LF1B-NA4P-2SHR2-3M
Description
LED BAR 134MM IP65 RED
Customer Reference
Detailed Description
Task Light Red 5.28" (134.0mm) 24VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1.0W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Housing Material
Polycarbonate (PC)
Packaging
Bulk
Rated Life
50,000 Hours
Part Status
Obsolete
Termination Style
Cable Leads
Illumination Color
Red
Operating Temperature
-30°C ~ 55°C
Luminous Flux
18lm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Length
5.28" (134.0mm)
Lens Type
Flat, Diffused
Profile (W x H)
1.08" x 0.63" (27.5mm x 16.0mm)
Approval Agency
CE, cULus
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.