
LF1B-NA3P-2THS2-1M | |
|---|---|
DigiKey Part Number | 1885-LF1B-NA3P-2THS2-1M-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-NA3P-2THS2-1M |
Description | LED BAR 134MM IP65 BLUE |
Customer Reference | |
Detailed Description | Task Light Blue 5.28" (134.0mm) 24VDC Flat, Clear |
Category | Power - Rated 1.5W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Rated Life 50,000 Hours |
Part Status Obsolete | Termination Style Cable Leads |
Illumination Color Blue | Operating Temperature -30°C ~ 55°C |
Luminous Flux 10lm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Length 5.28" (134.0mm) | Lens Type Flat, Clear |
Profile (W x H) 1.08" x 0.63" (27.5mm x 16.0mm) | Approval Agency CE, cULus |

