
LF1B-D4S-2THWW4-TK2668 | |
|---|---|
DigiKey Part Number | 1885-LF1B-D4S-2THWW4-TK2668-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-D4S-2THWW4-TK2668 |
Description | LED ILLUMINATED LIGHT STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White 8.27" (210.0mm) 24VDC Flat, Diffused |
Category | Power - Rated 5.8W |
Manufacturer IDEC | Voltage - Supply 24VDC |
Series | Housing Material Polycarbonate (PC) |
Packaging Bulk | Rated Life 40,000 Hours |
Part Status Active | Termination Style Wire Leads |
Illumination Color White | Operating Temperature -30°C ~ 55°C |
Luminous Flux 170lm | Ingress Protection IP54 - Dust Protected, Water Resistant |
Length 8.27" (210.0mm) | Lens Type Flat, Diffused |
Profile (W x H) 1.08" x 0.63" (27.5mm x 16.0mm) | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,54000 € | 240,54 € |
| Unit Price without VAT: | 240,54000 € |
|---|---|
| Unit Price with VAT: | 286,24260 € |

