
LF1B-B4S-2THWW4-TK2668 | |
|---|---|
DigiKey Part Number | 1885-LF1B-B4S-2THWW4-TK2668-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-B4S-2THWW4-TK2668 |
Description | LED ILLUMINATED LIGHT STRIP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White 8.27" (210.0mm) 24VDC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White | |
Luminous Flux | 170lm | |
Length | 8.27" (210.0mm) | |
Profile (W x H) | 1.08" x 0.63" (27.5mm x 16.0mm) | |
Power - Rated | 1.5W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 40,000 Hours | |
Termination Style | Wire Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,66000 € | 94,66 € |
| Unit Price without VAT: | 94,66000 € |
|---|---|
| Unit Price with VAT: | 112,64540 € |

