
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Illumination Color | White, Warm | |
Luminous Flux | 520lm | |
Length | 10.71" (272.0mm) | |
Profile (W x H) | 2.17" x 0.87" (55.0mm x 22.0mm) | |
Power - Rated | 7.2W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP40 | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus, UL | |
Weight | - |

