Image for LF1A-D1-2SHY8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1A-D1-2SHY8

DigiKey Part Number
1885-LF1A-D1-2SHY8-ND
Manufacturer
Manufacturer Product Number
LF1A-D1-2SHY8
Description
LED ILLUMINATED LIGHT STRIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Task Light Yellow 10.71" (272.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
8.7W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Rated Life
40,000 Hours
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Illumination Color
Yellow
Ingress Protection
IP40
Luminous Flux
520lm
Lens Type
Flat, Clear
Length
10.71" (272.0mm)
Approval Agency
CE, cULus, UL
Profile (W x H)
2.17" x 0.87" (55.0mm x 22.0mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1328,33000 €328,33 €
Manufacturers Standard Package
Unit Price without VAT:328,33000 €
Unit Price with VAT:390,71270 €