Image for LF1A-B1-2TLWW6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1A-B1-2TLWW6

DigiKey Part Number
1885-LF1A-B1-2TLWW6-ND
Manufacturer
Manufacturer Product Number
LF1A-B1-2TLWW6
Description
LED ILLUMINATED LIGHT STRIP
Customer Reference
Detailed Description
Task Light White, Warm 5.98" (151.9mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
3.6W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Rated Life
40,000 Hours
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Illumination Color
White, Warm
Ingress Protection
IP40
Luminous Flux
260lm
Lens Type
Flat, Clear
Length
5.98" (151.9mm)
Approval Agency
CE, cULus, UL
Profile (W x H)
2.17" x 0.87" (55.0mm x 22.0mm)
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.