
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | Yellow | |
Luminous Flux | 130lm | |
Length | 3.62" (91.9mm) | |
Profile (W x H) | 2.17" x 0.87" (55.0mm x 22.0mm) | |
Power - Rated | 2.2W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 50°C | |
Ingress Protection | IP40 | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,70000 € | 144,70 € |
| Unit Price without VAT: | 144,70000 € |
|---|---|
| Unit Price with VAT: | 172,19300 € |

