Image for LF1A-A1-2SHR8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF1A-A1-2SHR8

DigiKey Part Number
1885-LF1A-A1-2SHR8-ND
Manufacturer
Manufacturer Product Number
LF1A-A1-2SHR8
Description
LED ILLUMINATED LIGHT STRIP
Customer Reference
Detailed Description
Task Light Red 3.62" (91.9mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
2.2W
Manufacturer
IDEC
Voltage - Supply
24VDC
Series
Rated Life
40,000 Hours
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Illumination Color
Red
Ingress Protection
IP40
Luminous Flux
85lm
Lens Type
Flat, Clear
Length
3.62" (91.9mm)
Approval Agency
CE, cULus, UL
Profile (W x H)
2.17" x 0.87" (55.0mm x 22.0mm)
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.