
LETD-6G | |
|---|---|
DigiKey Part Number | 1885-LETD-6G-ND |
Manufacturer | |
Manufacturer Product Number | LETD-6G |
Description | E12/15 SCREW BASE LED LAMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Screw 6V AC/DC |
Category | Voltage - Forward (Vf) (Typ) 6V AC/DC |
Manufacturer IDEC | Base Type Screw |
Series | Color Green |
Packaging Bulk | Configuration Single |
Part Status Active | Applications Incandescent Replacements, Indicator Lights |
Can Replace Lamps Multiple Miniature Screw Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,72600 € | 57,26 € |
| 100 | 4,68760 € | 468,76 € |
| 500 | 4,48934 € | 2.244,67 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

