
LDU-415 | |
|---|---|
DigiKey Part Number | 1885-LDU-415-ND |
Manufacturer | |
Manufacturer Product Number | LDU-415 |
Description | 955151120 SENSOR LUMINESCENCE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.354" ~ 0.709" (9mm ~ 18mm) NPN/PNP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.354" ~ 0.709" (9mm ~ 18mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | NPN/PNP | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,04000 € | 982,04 € |
| Unit Price without VAT: | 982,04000 € |
|---|---|
| Unit Price with VAT: | 1.168,62760 € |

