
Category | Light Color Yellow |
Manufacturer IDEC | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Features Alarm |
Part Status Active | Termination Style Wire Leads |
Type Optical Element | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Stacks 1 | Operating Temperature -25°C ~ 55°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

