Image for LD9Z-6AC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD9Z-6AC4

DigiKey Part Number
1885-LD9Z-6AC4-ND
Manufacturer
Manufacturer Product Number
LD9Z-6AC4
Description
CENTER SCREW 4 TIER FOR LD6A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Stack Light Screw Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Screw Set
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €