
LD6A-5PZQB-RYGSWC | |
|---|---|
DigiKey Part Number | 1885-LD6A-5PZQB-RYGSWC-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-5PZQB-RYGSWC |
Description | LED TOWER POLE BASE 5 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Adjustable Volume, Alarm Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Red, White, Yellow |
Manufacturer IDEC | Function - Lighting Flashing, Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Features Adjustable Volume, Alarm |
Type Complete Unit | Termination Style Wire Leads |
Number of Stacks 5 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,34000 € | 354,34 € |
| Unit Price without VAT: | 354,34000 € |
|---|---|
| Unit Price with VAT: | 421,66460 € |

