
LD6A-3WQB-RGS | |
|---|---|
DigiKey Part Number | 1885-LD6A-3WQB-RGS-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-3WQB-RGS |
Description | LED TOWER WALL MOUNT 3 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer IDEC | Light Color Blue, Green, Red |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,36000 € | 165,36 € |
| Unit Price without VAT: | 165,36000 € |
|---|---|
| Unit Price with VAT: | 196,77840 € |

