
LD6A-3PQW-RYGC | |
|---|---|
DigiKey Part Number | 1885-LD6A-3PQW-RYGC-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-3PQW-RYGC |
Description | LED TOWER POLE BASE 3 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54/IP65 - Dust Protected, Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,19000 € | 181,19 € |
| Unit Price without VAT: | 181,19000 € |
|---|---|
| Unit Price with VAT: | 215,61610 € |

