
LD6A-3KQW-RGS | |
|---|---|
DigiKey Part Number | 1885-LD6A-3KQW-RGS-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-3KQW-RGS |
Description | LED TOWER POLE BRACKET 3 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Wire Leads |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer IDEC | Light Color Blue, Green, Red |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP23 |
Number of Stacks 3 | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 € | 188,98 € |
| Unit Price without VAT: | 188,98000 € |
|---|---|
| Unit Price with VAT: | 224,88620 € |

