
LD6A-2GZQW-RGC | |
|---|---|
DigiKey Part Number | 1885-LD6A-2GZQW-RGC-ND |
Manufacturer | |
Manufacturer Product Number | LD6A-2GZQW-RGC |
Description | LED TOWER FRAME MOUNT 2 TIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED Adjustable Volume, Alarm Wire Leads |
Datasheet | Datasheet |
Category | Light Color Green, Red |
Manufacturer IDEC | Function - Lighting Flashing, Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Features Adjustable Volume, Alarm |
Type Complete Unit | Termination Style Wire Leads |
Number of Stacks 2 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,31000 € | 230,31 € |
| Unit Price without VAT: | 230,31000 € |
|---|---|
| Unit Price with VAT: | 274,06890 € |

