
Category | Lamp Type LED |
Manufacturer IDEC | Light Color Green |
Series | Function - Lighting Steady |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP23 |
Number of Stacks 1 | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,54000 € | 153,54 € |
| Unit Price without VAT: | 153,54000 € |
|---|---|
| Unit Price with VAT: | 182,71260 € |

