Image for LD6A-1GQW-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6A-1GQW-S

DigiKey Part Number
1885-LD6A-1GQW-S-ND
Manufacturer
Manufacturer Product Number
LD6A-1GQW-S
Description
LED TOWER FRAME MOUNT 1 TIER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1137,39000 €137,39 €
Manufacturers Standard Package
Unit Price without VAT:137,39000 €
Unit Price with VAT:163,49410 €