Image for LD6A-1GQB-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6A-1GQB-RC

DigiKey Part Number
1885-LD6A-1GQB-RC-ND
Manufacturer
Manufacturer Product Number
LD6A-1GQB-RC
Description
LED TOWER FRAME MOUNT 1 TIER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Type
LED
Manufacturer
IDEC
Light Color
Red
Series
Function - Lighting
Steady
Packaging
Bulk
Voltage - Supply
24VAC/DC
Part Status
Active
Termination Style
Wire Leads
Type
Complete Unit
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Stacks
1
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,74000 €141,74 €
Manufacturers Standard Package
Unit Price without VAT:141,74000 €
Unit Price with VAT:168,67060 €