
Category | Part Status Active |
Manufacturer IDEC | Type Mounting Base |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,65000 € | 105,65 € |
| Unit Price without VAT: | 105,65000 € |
|---|---|
| Unit Price with VAT: | 125,72350 € |

