Image for LD6A-0KQB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD6A-0KQB

DigiKey Part Number
1885-LD6A-0KQB-ND
Manufacturer
Manufacturer Product Number
LD6A-0KQB
Description
LED TOWER BASE POLE MOUNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1103,56000 €103,56 €
Manufacturers Standard Package
Unit Price without VAT:103,56000 €
Unit Price with VAT:123,23640 €