
Category | Function - Lighting Flashing, Steady |
Manufacturer IDEC | Function - Audible Multiple |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP54 - Dust Protected, Water Resistant |
Lamp Type LED | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,74000 € | 152,74 € |
| Unit Price without VAT: | 152,74000 € |
|---|---|
| Unit Price with VAT: | 181,76060 € |

