
Category | Lamp Type LED |
Manufacturer IDEC | Function - Lighting Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Complete Unit | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 € | 58,58 € |
| Unit Price without VAT: | 58,58000 € |
|---|---|
| Unit Price with VAT: | 69,71020 € |

