
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.787" ~ 1574.803" (20mm ~ 40m) | |
Voltage - Supply | 15V ~ 30V | |
Response Time | 250µs | |
Output Configuration | - | |
Light Source | Ultra Violet (375nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,53000 € | 954,53 € |
| Unit Price without VAT: | 954,53000 € |
|---|---|
| Unit Price with VAT: | 1.135,89070 € |

