Image for LD46-UL-715 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD46-UL-715

DigiKey Part Number
1885-LD46-UL-715-ND
Manufacturer
Manufacturer Product Number
LD46-UL-715
Description
955201000 SENSOR LUMINESCENCE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.394" ~ 0.787" (10mm ~ 20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
15V ~ 30V
Manufacturer
IDEC
Response Time
250µs
Series
Light Source
Ultra Violet (375nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP67
Sensing Distance
0.394" ~ 0.787" (10mm ~ 20mm)
Operating Temperature
-10°C ~ 55°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1995,41000 €995,41 €
Manufacturers Standard Package
Unit Price without VAT:995,41000 €
Unit Price with VAT:1.184,53790 €