
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.89" x 0.89" (22.50mm x 22.50mm) | |
Lens Size | 26.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 10 | 25,25800 € | 252,58 € |
| 100 | 21,93060 € | 2.193,06 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

