
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.89" x 0.89" (22.50mm x 22.50mm) | |
Lens Size | 26.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,32000 € | 49,32 € |
| 10 | 40,97600 € | 409,76 € |
| 100 | 36,16950 € | 3.616,95 € |
| Unit Price without VAT: | 49,32000 € |
|---|---|
| Unit Price with VAT: | 58,69080 € |

