Image for LBW7MP-1T04VPW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7MP-1T04VPW

DigiKey Part Number
LBW7MP-1T04VPW-ND
Manufacturer
Manufacturer Product Number
LBW7MP-1T04VPW
Description
LED PNL IND WHITE 26.00MM PC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 24V PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Square
Panel Cutout Dimensions
0.89" x 0.89" (22.50mm x 22.50mm)
Lens Size
26.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP65
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
149,32000 €49,32 €
1040,97600 €409,76 €
10036,16950 €3.616,95 €
Manufacturers Standard Package
Unit Price without VAT:49,32000 €
Unit Price with VAT:58,69080 €