Image for LBW7MP-1T04VG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBW7MP-1T04VG

DigiKey Part Number
LBW7MP-1T04VG-ND
Manufacturer
Manufacturer Product Number
LBW7MP-1T04VG
Description
LED PNL IND GREEN 26.00MM PC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
IDEC
Panel Cutout Shape
Square
Series
Panel Cutout Dimensions
0.89" x 0.89" (22.50mm x 22.50mm)
Packaging
Box
Lens Size
26.00mm
Part Status
Active
Lens Style
Square with Flat Top
Type
LED
Termination Style
PC Pin
Lamp Color
Green
Ingress Protection
IP65
Ratings
AC/DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,50000 €41,50 €
1034,24500 €342,45 €
10033,41480 €3.341,48 €
Manufacturers Standard Package
Unit Price without VAT:41,50000 €
Unit Price with VAT:49,38500 €