
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Square |
Series | Panel Cutout Dimensions 0.89" x 0.89" (22.50mm x 22.50mm) |
Packaging Box | Lens Size 26.00mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color White | Ingress Protection IP65 |
Ratings AC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,71000 € | 48,71 € |
| 10 | 40,46600 € | 404,66 € |
| 100 | 40,11610 € | 4.011,61 € |
| Unit Price without VAT: | 48,71000 € |
|---|---|
| Unit Price with VAT: | 57,96490 € |

